500-047M37B
Glenair Inc
Description: Connector Accessory

Overview of 500-047M37B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 500-047M37B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
Quest Components CONNECTOR ACCESSORY 46
  • 1 $358.8750
  • 7 $311.0250
  • 14 $287.1000
$287.1000 / $358.8750 Buy Now
DISTI # 500-047M37B
TTI COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLE500-047M37B
Interstate Connecting Components MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY 0
Buy Now

CAD Models for 500-047M37B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500-047M37B by Glenair Inc

500-047M37B
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Assembly Item Name
BACKSHELL
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
ALUMINUM ALLOY
Mounting Option 2
JACKSCREW
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Used With
MICRO-D CONNECTOR
Want to compare parts?
  1. 500-047M37B
    Glenair Inc
    Connector Accessory
    VS

Related Parts for 500-047M37B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500-047M37B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500-047M37B by Glenair Inc

Select Manufacturer
Which Manufacturer of 500-047M37B would you like to use for your alert(s)?
  • Please alert me when 500-047M37B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500-047M37B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500-047M37B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500-047M37B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500-047M37B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500-047M37B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: