-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6289
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047M37H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$217.0000 / $870.1700 | Buy Now |
DISTI #
3937-500-047M37H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2,234.9300 | Buy Now |
DISTI #
500-047M37H
|
Avnet Americas | Connector Accessories Micro-D Backshell Aluminum Alloy Electroless Nickel Finish Shell Size 37 - Bulk (Alt: 500-047M37H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
654-500047M37H
|
Mouser Electronics | D-Sub Backshells ELIPTICAL BAND BS HEX HEAD JKSCRW RoHS: Compliant | 2 |
|
$577.7400 / $1,007.2800 | Buy Now |
DISTI #
GLE500-047M37H
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500-047M37H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047M37H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX SOCKET |