Part Details for 500-047M51E by Glenair Inc
Overview of 500-047M51E by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-047M51E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6296
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047M51E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$363.2400 / $1,456.5600 | Buy Now |
DISTI #
3937-500-047M51E-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,687.0300 | Buy Now |
DISTI #
500-047M51E
|
Avnet Americas | Connector Accessories Micro-D Backshell Aluminum Alloy Electroless Nickel Finish Shell Size 51 - Bulk (Alt: 500-047M51E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-500047M51E
|
Mouser Electronics | D-Sub Backshells ELIPTICAL BAND BS EXTENDED JACKSCREW RoHS: Compliant | 0 |
|
$825.2300 | Order Now |
DISTI #
GLE500-047M51E
|
Heilind Electronics | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
500-047M51E
|
TTI | D-Sub Backshells ELIPTICAL BAND BS EXTENDED JACKSCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE500-047M51E
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 1 |
|
Buy Now |
Part Details for 500-047M51E
500-047M51E CAD Models
500-047M51E Part Data Attributes:
|
500-047M51E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047M51E
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |