Part Details for 500-047M69B by Glenair Inc
Overview of 500-047M69B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 500-047M69B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6304
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047M69B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$332.9800 / $1,335.2500 | Buy Now |
DISTI #
3937-500-047M69B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,546.4300 | Buy Now |
DISTI #
500-047M69B
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell for Micro-D Connectors Size 69 Electroless Nickel - Bulk (Alt: 500-047M69B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
RFQ | |
DISTI #
631-500-047M69B
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$756.5000 / $1,318.9300 | Order Now |
DISTI #
GLE500-047M69B
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047M69B
500-047M69B CAD Models
500-047M69B Part Data Attributes:
|
500-047M69B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047M69B
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Used With | MICRO-D CONNECTOR |