Part Details for 500-047NF100HB by Glenair Inc
Overview of 500-047NF100HB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 500-047NF100HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6313
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047NF100HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$378.2600 / $1,516.8100 | Buy Now |
DISTI #
3937-500-047NF100HB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,756.8000 | Buy Now |
DISTI #
500-047NF100HB
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell for Micro-D Connectors Size 100 Cadmium/Olive Drab - Bulk (Alt: 500-047NF100HB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-500-047NF100HB
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,240.4700 / $1,498.2700 | Order Now |
DISTI #
GLE500-047NF100HB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047NF100HB
500-047NF100HB CAD Models
500-047NF100HB Part Data Attributes
|
500-047NF100HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047NF100HB
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Used With | MICRO-D CONNECTOR |