There are no models available for this part yet.
Overview of 500-047NF21B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 500-047NF21B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6318
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047NF21B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$243.3800 / $975.9700 | Buy Now | |
DISTI #
3937-500-047NF21B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,324.7200 | Buy Now | |
DISTI #
500-047NF21B
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell for Micro-D Connectors Size 21 Cadmium/Olive Drab - Bulk (Alt: 500-047NF21B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-500-047NF21B
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks | 0 |
|
$647.9700 / $1,129.7300 | Order Now | |
DISTI #
GLE500-047NF21B
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
CAD Models for 500-047NF21B by Glenair Inc
Part Data Attributes for 500-047NF21B by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 2
|
JACKSCREW
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Used With
|
MICRO-D CONNECTOR
|