Part Details for 500-047NF51EB by Glenair Inc
Overview of 500-047NF51EB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 500-047NF51EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6327
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047NF51EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$347.8900 / $1,395.0000 | Buy Now |
DISTI #
3937-500-047NF51EB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,795.1600 | Buy Now |
DISTI #
500-047NF51EB
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 51 Shell Size Straight - Bulk (Alt: 500-047NF51EB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-500047NF51EB
|
Mouser Electronics | D-Sub Backshells ELIPTICAL BND BS EXT JKSCRW STANDARD BAND RoHS: Not Compliant | 0 |
|
$878.1700 | Order Now |
DISTI #
GLE500-047NF51EB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047NF51EB
500-047NF51EB CAD Models
500-047NF51EB Part Data Attributes
|
500-047NF51EB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047NF51EB
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Used With | MICRO-D CONNECTOR |