Part Details for 500-063-1 by Glenair Inc
Overview of 500-063-1 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 500-063-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6356
|
Newark | Micro-D Connectors - Micro-D Connectors |Glenair 500-063-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$9.7500 / $31.4600 | Buy Now |
DISTI #
3937-500-063-1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$45.5800 | Buy Now |
DISTI #
500-063-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 500-063-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
500-063-1
|
TTI | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$9.3000 / $15.6200 | Buy Now |
DISTI #
500-063-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 500-063-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
500-063-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 500-063-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE500-063-1
|
Interstate Connecting Components | MICRO-D JACKPOST KIT PRINTED CIRCUITBOARD | 0 |
|
$15.4675 / $26.6443 | Buy Now |
Part Details for 500-063-1
500-063-1 CAD Models
500-063-1 Part Data Attributes
|
500-063-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-063-1
Glenair Inc
Connector Accessory, Jackpost Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | JACKPOST ITEM |