Part Details for 500-108-US by Excelta Corporation
Overview of 500-108-US by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-108-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9040
|
Newark | Plier/Cutter - Shear - 5.5" Carbon Steel Rohs Compliant: Na |Excelta 500-108-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.0000 / $382.2000 | Buy Now |
DISTI #
2827-500-108-US-ND
|
DigiKey | PLIERS - CUT & BEND -- CARBON ST Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$328.7600 | Buy Now |
|
Onlinecomponents.com | The 500-108-US 5" shear cutting and bending plier is designed to bend leads to 45 degrees, then cut the lead to .060" keeping component in place when soldering. It's recommended cutting capacity is 22AWG (.025" diameter). It features an ergonomically mo RoHS: Compliant | 0 |
|
$278.7400 / $300.0000 | Buy Now |
DISTI #
352PL0108
|
Techni-Tool, Inc. | Excelta 500-108-US Pliers, Cut & Bend, Carbon Steel, Cuts Lead 0.06", Bends 45 degree, 5.5" OAL | 0 |
|
$300.3000 | Buy Now |
DISTI #
352PL0108
|
TestEquity LLC | Excelta 500-108-US Pliers, Cut & Bend, Carbon Steel, Cuts Lead 0.06", Bends 45 degree, 5.5" OAL | 0 |
|
$300.3000 | Buy Now |