Part Details for 500-1749 by BH Electronics
Overview of 500-1749 by BH Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-1749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS TRANSFORMER | 14 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for 500-1749
500-1749 CAD Models
500-1749 Part Data Attributes
|
500-1749
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
500-1749
BH Electronics
SMPS Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Height | 6.985 mm | |
Input Voltage-Max | 5 V | |
Length | 12.954 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.525 mm |