Part Details for 5000.0501 by Marquardt Switches Inc
Overview of 5000.0501 by Marquardt Switches Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000.0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-5000.0501
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SPNO RoHS: Compliant | 0 |
|
$3.4100 / $4.9600 | Order Now |
DISTI #
70459340
|
RS | Switch, PB, SPNO, IP40, 4A, 125VAC, 2A, 250VAC, Fixing Pin W/IP54 Cap, QC, Black | Marquardt Switches 5000.0501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2392 |
|
$3.7300 / $4.9700 | Buy Now |
|
Future Electronics | 5000 Series SPST with N/O Contacts 4 A 250 V Dust Protected Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.1900 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 4A 250VAC 74.57VA Solder Lug Panel Mount RoHS: Compliant |
102 In Stock 500 On Order |
|
$2.6800 / $14.1300 | Buy Now |
DISTI #
5000.0501
|
TME | Switch: push-button, Pos: 2, SPST-NO, 2A/250VAC, 4A/250VAC, IP40 Min Qty: 1 | 64 |
|
$4.1500 / $4.7900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Button 4A 250VAC 74.57VA Solder Lug Panel Mount RoHS: Compliant |
102 In Stock 500 On Order |
|
$2.6800 / $14.1300 | Buy Now |
|
New Advantage Corporation | Round Pushbutton Switch D16 0-(1) 4(2)A 250V Black F2,8 IP54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 83 |
|
$3.4600 / $3.7200 | Buy Now |