Part Details for 500003881 by Lumberg Automation
Overview of 500003881 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500003881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4820
|
Newark | Rsw 501-877/5M/ Yellow |Lumberg Automation 500003881 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4200 / $77.6700 | Buy Now |
DISTI #
500003881-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1160 | Buy Now |
|
Onlinecomponents.com | 7/8" Power Single-Ended Cordset: Male, angled, 5-pin, yellow body, 600 V (UL), 8 A (UL), TPE yellow cable, 16 AWG | 0 |
|
$52.3100 / $69.4000 | Buy Now |