Part Details for 500004126 by Lumberg Automation
Overview of 500004126 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500004126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4913
|
Newark | Rs 30-838/2M/ Yellow |Lumberg Automation 500004126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 / $42.2200 | Buy Now |
DISTI #
500004126-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6900 | Buy Now |
|
Onlinecomponents.com | 7/8" Power Single-Ended Cordset: Male, straight, 3-pin, yellow body, 600 V (UL), 8 A (UL), TPE yellow cable, 16 AWG RoHS: Compliant | 0 |
|
$26.1100 / $34.5700 | Buy Now |