Part Details for 5000045F by Dialight
Overview of 5000045F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000045F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4341-ND
|
DigiKey | 5MM VPM LP PROMO PACKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$6.6875 / $12.2200 | Buy Now |
DISTI #
645-5000045F
|
Mouser Electronics | LED Lighting Development Tools 5mm VPM LP PROMO PACKET RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
DISTI #
500-0045F
|
TTI | LED Lighting Development Tools 5MM VPM LP PROMO PACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 71 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8300 / $7.4000 | Buy Now |