Part Details for 500017 by MuxLab Inc
Overview of 500017 by MuxLab Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 17 Positions, Tin Plating, Natural Color |
Price & Stock for 500017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8225
|
Newark | S-Video-Audio Balun |Muxlab 500017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$17.2500 | Buy Now |
DISTI #
39799144
|
Verical | 500017 Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$22.9357 / $23.7626 | Buy Now |