Part Details for 5000UH 0081000 by Belden Inc
Overview of 5000UH 0081000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 5000UH 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL7949-1000-ND
|
DigiKey | CABLE 2COND 12AWG GRAY 1000' Lead time: 3 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
566-5000UH0081000
|
Mouser Electronics | Multi-Conductor Cables 2 #12 PO FRPVC RoHS: Compliant | 0 |
|
$1,054.1600 / $1,054.5800 | Order Now |
DISTI #
71937475
|
RS | Security & Sound Cable, 12Awg/2C, BC, Unshielded, Riser, PVC, Gray | Belden 5000UH 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,065.1300 | RFQ |