-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1570 |
|
$0.3232 / $1.2431 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | 6443 |
|
$0.0605 / $0.1860 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | 3513 |
|
$0.4538 / $1.5125 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | 1256 |
|
$0.4310 / $1.6575 | Buy Now |
DISTI #
50011-8100
|
TTI | Headers & Wire Housings SOCKET 24-30AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1462546
|
element14 Asia-Pacific | CONTACT, SOCKET, 24AWG, CRIMP RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.0448 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50011-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50011-8100
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 24 AWG |