-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4102
|
Newark | Contact, 28Awg-24Awg, Crimp Rohs Compliant: Yes |Molex 50012-8000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95H9663
|
Newark | Contact, Male, 28-24Awg, Crimp, Full Reel, Product Range:50012 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:51006 Series Connectors Rohs Compliant: Yes |Molex 50012-8000 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
57H2071
|
Newark | Connector Contact,pin,crimp Terminal |Molex 50012-8000 Min Qty: 128000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
538-50012-8000-CT
|
Mouser Electronics | Headers & Wire Housings PIN 24-28AWG REEL Cut Strip of 100 RoHS: Compliant | 14600 |
|
$0.0890 | Buy Now |
DISTI #
538-50012-8000-MR
|
Mouser Electronics | Headers & Wire Housings PIN 24-28AWG REEL Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0660 / $0.0670 | Buy Now |
DISTI #
538-50012-8000
|
Mouser Electronics | Headers & Wire Housings PIN 24-28AWG REEL Reel of 16000 RoHS: Compliant | 272000 |
|
$0.0380 / $0.0490 | Buy Now |
DISTI #
MOL50012-8000.P
|
Heilind Electronics | CUT STRIP - 2.0MM WIRE TO WIRE TERM | Americas - 0 in Stock |
|
$0.0538 / $0.0680 | Buy Now |
DISTI #
MOL50012-8000
|
Heilind Electronics | 2.0MM WIRE TO WIRE TERM | Americas - 96000 in Stock96000 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 24-28AWG Reel RoHS: Compliant |
160001 In Stock |
|
$0.0316 / $0.0431 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 16000 |
|
$0.2091 / $0.8044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50012-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50012-8000
Molex
Wire Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51006 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |