Part Details for 50012 by VISATON GmbH & Co KG
Overview of 50012 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-50012
|
Mouser Electronics | Speakers & Transducers DL 10 ES 8 ohm RoHS: Compliant | 2 |
|
$49.8800 / $61.6000 | Buy Now |
DISTI #
VS-DL10-ES
|
TME | Loudspeaker, waterproof, 20W, 8Ω, Ø135x43mm, 75÷20000Hz, Ø: 135mm Min Qty: 1 | 0 |
|
$42.6500 / $51.7900 | RFQ |