-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1598
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:50013 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 51005 Series Housing Connectors Rohs Compliant: Yes |Molex 50013-8000 (Alternate Part Number: 800753629929 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 496000 |
|
$0.1270 | Buy Now |
DISTI #
95H9673
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:50013 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 51005 Series Housing Connectors Rohs Compliant: Yes |Molex 50013-8000 (Alternate Part Number: 800753629929 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
0500138000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0500138000) RoHS: Compliant Min Qty: 128000 Package Multiple: 64000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL50013-8000.P
|
Heilind Electronics | CUT STRIP - 24-28AWG CRIMO TERMINAL | Americas - 1875 in Stock |
|
$0.0538 / $0.0680 | Buy Now |
DISTI #
MOL50013-8000
|
Heilind Electronics | 24-28AWG CRIMP TERMINAL | Americas - 12000 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-28AWG Reel RoHS: Compliant |
496000 Partner Stock |
|
$0.0397 / $0.0423 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 26900 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.045IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 1000 |
|
$0.0727 / $0.1616 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.045IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 10016 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.045IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 28641 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50013-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50013-8000
Molex
Wire Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51005 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |