Part Details for 5001420 by RAPID
Overview of 5001420 by RAPID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAP-5001420
|
TME | Hot melt glue, Ø: 12mm, yellow, L: 190mm, Bonding: 30s, 14pcs. Min Qty: 1 | 0 |
|
$7.7100 / $8.4800 | RFQ |