There are no models available for this part yet.
Overview of 5001E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85001EVAL1Z | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator Evaluation Board |
Price & Stock for 5001E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K9246
|
Newark | Plate, Dial, No. Of Turns:-, Shaft Diameter:-, Dial Composition:-, Product Range:-, Label Colour:Black, Label Material:Aluminium, Label Type:Dial Rohs Compliant: Yes |Ohmite 5001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$18.3100 / $22.7300 | Buy Now | |
DISTI #
5001E-ND
|
DigiKey | RHEOSTAT DIAL D94018 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$15.9561 / $24.9600 | Buy Now | |
DISTI #
588-5001E
|
Mouser Electronics | Knobs & Dials 5.5' 1-100DIAL RoHS: Compliant | 9 |
|
$16.5600 / $23.6000 | Buy Now | |
DISTI #
70023731
|
RS | Dial Plate, 5-1/2 in, Aluminum, Black Enameled, For use with P, N, R, U models | Ohmite 5001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 82 |
|
$19.8500 / $22.3100 | Buy Now | |
Onlinecomponents.com | Rheostat and Tap Switch Hardware RoHS: Compliant |
119 In Stock |
|
$19.0000 / $24.5300 | Buy Now | ||
DISTI #
74064255
|
Verical | Res Accessories Dial RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 115 |
|
$22.9578 / $30.2466 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 5 |
|
$13.2000 | Buy Now | ||
Quest Components | 4 |
|
$14.3000 | Buy Now | |||
DISTI #
5001E
|
TTI | Knobs & Dials 5.5' 1-100DIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.9600 / $20.3100 | Buy Now | |
Master Electronics | Rheostat and Tap Switch Hardware RoHS: Compliant |
119 In Stock |
|
$19.0000 / $24.5300 | Buy Now |
CAD Models for 5001E by Ohmite Mfg Co
Part Data Attributes for 5001E by Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|