-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5136
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:White, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:White Rohs Compliant: Yes |Keystone 5002 (Alternate Part Number: 5017399119621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54613 |
|
$0.2160 / $0.4510 | Buy Now |
DISTI #
36-5002-ND
|
DigiKey | PC TEST POINT MINIATURE WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
497454 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5002
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT WHITE .040 RoHS: Compliant | 317946 |
|
$0.1630 / $0.4200 | Buy Now |
DISTI #
70799413
|
RS | Test Point Miniature THM H .300 Nylon 46 Insulated White PhosBronze/Silver | Keystone Electronics 5002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 840 |
|
$0.2310 / $0.3450 | Buy Now |
|
Future Electronics | White Miniature Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 162064Bulk |
|
$0.1360 / $0.1600 | Buy Now |
|
Bisco Industries | 27069 |
|
Buy Now | ||
DISTI #
KEY5002
|
Heilind Electronics | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | Americas - 89401 in Stock |
|
$0.2493 | Buy Now |
|
Bristol Electronics | 1090 |
|
RFQ | ||
|
Bristol Electronics | 15125 |
|
RFQ | ||
|
Quest Components | 188 |
|
$0.1820 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5002
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5002
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |