There are no models available for this part yet.
Overview of 50020 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-5002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 8S 2ACP | |
10106262-5002003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 8S 5ACP | |
84500-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 50020 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CABLE-307
|
TME | Cable, DIN 5pin plug,both sides, 1.5m Min Qty: 1 | 159 |
|
$1.3000 / $2.2300 | Buy Now |