There are no models available for this part yet.
Overview of 500203B00000G by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500203B00000G by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
500203B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3273 | Buy Now | |
Bisco Industries | 15 |
|
Buy Now | ||||
DISTI #
000000000001492272
|
Sager | Heat Sinks Basket Heat Sink for TO-3, Slanted Fin, Horizontal, 6.2 Degree C/W, 19.05mm | 0 |
|
Buy Now |
CAD Models for 500203B00000G by BOYD Laconia
Part Data Attributes for 500203B00000G by BOYD Laconia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AAVID THERMALLOY LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
FIN
|
Finish
|
ANODIZED
|
Height
|
19.5 mm
|
Length
|
45.97 mm
|
Thermal Resistance
|
6.2 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
45.97 mm
|