Part Details for 5002C-SL002 by Alpha Wire
Overview of 5002C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128575-002CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch. | |
G88MPB05002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 05 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY |
Price & Stock for 5002C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 20 Factory Stock |
|
$1,197.4800 / $1,287.5600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 20 Factory Stock |
|
$1,197.4800 / $1,287.5600 | Buy Now |