-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5004 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118650-415004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 15 Positions, 2.54mm (0.100in) Pitch. | |
| 10118615-205004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
| 55004-202002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W5138
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Yellow, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Yellow Rohs Compliant: Yes |Keystone 5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42609 |
|
$0.1240 / $0.1540 | Buy Now |
|
DISTI #
70799415
|
RS | TEST POINT, MINIATURE, THM, H .300, NYLON 46 INSULATED YELLOW, PHOSBRONZE/SILVER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 356 |
|
$0.3300 / $0.4590 | Buy Now |
|
DISTI #
70182829
|
RS | TEST POINT MINI THM PC .300 L .100OD HEAT RESISTANT NYLON 46 YELLOW Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$20.2950 / $22.9400 | RFQ |
|
|
Bisco Industries | 21169 |
|
Buy Now | ||
|
DISTI #
KEY5004
|
Heilind Electronics | TEST POINT (YELLOW) - MINIATURE | Americas - 447345 in Stock |
|
$0.1854 | Buy Now |
|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
DISTI #
000000000000033398
|
Sager | Test Plugs & Test Jacks TEST POINT YELLOW Min Qty: 1000 | 195111 |
|
$0.1380 / $0.1854 | Buy Now |
|
|
Chip Stock | PCBTestPoint0.05in.I.D.x0.18in.Ht.TerminalYellowNylonBase | 40500 |
|
RFQ | |
|
DISTI #
KEY5004
|
DB Roberts | TEST POINT (YELLOW) - MINIATURE | 3500 |
|
$0.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
5004
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5004
Keystone Electronics Corp
Interconnection Device
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Phosphor Bronze, Silver Plated | |
| Connector Type | Test Point | |
| Contact Finish Termination | Silver | |
| Insulator Material | Polyamide46 | |
| JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for 5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5003 | Keystone Electronics Corp | $0.1838 | Interconnection Device | 5004 vs 5003 |
| 5116 | Keystone Electronics Corp | $0.2170 | Interconnection Device, | 5004 vs 5116 |
| 5118 | Keystone Electronics Corp | $0.2302 | Interconnection Device, | 5004 vs 5118 |
| 5115 | Keystone Electronics Corp | $0.2338 | Interconnection Device, | 5004 vs 5115 |
| 5119 | Keystone Electronics Corp | $0.2363 | Interconnection Device, | 5004 vs 5119 |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4-6 in-lbs).
Yes, the 5004 is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration applications.
The operating temperature range for the 5004 is -40°C to 105°C (-40°F to 221°F).
Yes, the 5004 is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.
The 5004 has a moisture sensitivity level (MSL) of 1, which means it can withstand humid or wet environments, but it's recommended to follow proper handling and storage procedures to prevent damage.