Part Details for 50040-02 by Echelon Corporation
Overview of 50040-02 by Echelon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 50040-02
50040-02 CAD Models
50040-02 Part Data Attributes:
|
50040-02
Echelon Corporation
Buy Now
Datasheet
|
Compare Parts:
50040-02
Echelon Corporation
Manchester Encoder/Decoder, PSIP14, SIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECHELON CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSIP-T14 | |
Length | 28.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.8 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.15 mm |
Alternate Parts for 50040-02
This table gives cross-reference parts and alternative options found for 50040-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50040-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50040R-02 | Manchester Encoder/Decoder, PSIP14, SIP-14 | Echelon Corporation | 50040-02 vs 50040R-02 |
50040R-02 | Manchester Encoder/Decoder, PSIP14, SIP-14 | Dialog Semiconductor GmbH | 50040-02 vs 50040R-02 |
50040R-02 | Manchester Encoder/Decoder, PSIP14 | Renesas Electronics Corporation | 50040-02 vs 50040R-02 |