Part Details for 500403B00000G by BOYD Laconia
Overview of 500403B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500403B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS264-ND
|
DigiKey | HEATSINK TO-3 12W H=1.25" BLK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1680 In Stock |
|
$7.3547 / $10.6700 | Buy Now |
DISTI #
532-500403B00
|
Mouser Electronics | Heat Sinks Square Basket Heat Sink for TO-3, Slanted Fin, Horizontal, 5 Degree C/W, 31.75mm RoHS: Compliant | 1787 |
|
$6.1300 / $7.8300 | Buy Now |
|
Future Electronics | 14/16 Pin Dip Package 68.0 C/W Thermal Resistance Straight Fins Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$9.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2800 / $25.4200 | Buy Now |
DISTI #
001085
|
Avnet Americas | Heat Sink Passive TO-3 Straight 5°C/W Black Anodized - Bulk (Alt: 001085) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 239 |
|
$3.6478 / $10.6173 | Buy Now |
DISTI #
001085
|
Avnet Americas | Heat Sink Passive TO-3 Straight 5°C/W Black Anodized - Bulk (Alt: 001085) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 239 |
|
$3.6478 / $10.6173 | Buy Now |
DISTI #
000000000001492274
|
Sager | Heat Sinks Square Basket Heat Sink for TO-3, Slanted Fin, Horizontal, 5 Degree C/W, 31.75mm Min Qty: 500 | 0 |
|
$9.7700 | Buy Now |
Part Details for 500403B00000G
500403B00000G CAD Models
500403B00000G Part Data Attributes
|
500403B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
500403B00000G
BOYD Laconia
Heat Sink, 5ohm, Fin, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 45.97 mm | |
Thermal Resistance | 5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |