-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8377
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Picoblade 50058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Molex 50058-8000 (Alternate Part Number: 800753576315 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142956 |
|
$0.0130 | Buy Now |
DISTI #
35X2782
|
Newark | Contact, Picobladet, 50058 Series, Socket, 28 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50058-8000 (Alternate Part Number: 800753576315 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0170 | Buy Now |
DISTI #
34R5803
|
Newark | Contact, Picobladet, 50058 Series, Socket, 28 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50058-8000 (Alternate Part Number: 800753576315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67254 |
|
$0.0230 / $0.0450 | Buy Now |
DISTI #
0500588000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0500588000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0155 | Buy Now |
DISTI #
01J8377
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 01J8377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Ammo Pack | 146181 Partner Stock |
|
$0.0260 / $0.0470 | Buy Now |
DISTI #
538-50058-8000
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 28-32G F Reel of 25000 RoHS: Compliant | 1250000 |
|
$0.0160 / $0.0210 | Buy Now |
DISTI #
538-50058-8000-MR
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 28-32G F Reel of 1000 RoHS: Compliant | 198000 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
538-50058-8000-CT
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 28-32G F Cut Strip of 100 RoHS: Compliant | 7100 |
|
$0.0550 | Buy Now |
|
Bisco Industries | 125580 |
|
$0.0146 | Buy Now | |
DISTI #
MOL50058-8000.P
|
Heilind Electronics | CUT STRIP - 1.25MM CRIMP REC TERMINAL | Americas - 8250 in Stock37500 On Order |
|
$0.0221 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50058-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50058-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | 51021 HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |