Part Details for 5006380607 by Molex
Overview of 5006380607 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006380607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8801
|
Newark | 2.0 Wtb Retainer 6Ckt Rohs Compliant: Yes |Molex 5006380607 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
900-5006380607-ND
|
DigiKey | 2.0 WTB RETAINER 6CKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23193 In Stock |
|
$0.1183 / $0.3100 | Buy Now |
DISTI #
5006380607
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 6 Position 2mm Brown - Bulk (Alt: 5006380607) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
5006380607
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 6 Position 2mm Brown - Bulk (Alt: 5006380607) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 25 |
|
$0.2775 / $0.4938 | Buy Now |
Part Details for 5006380607
5006380607 CAD Models
5006380607 Part Data Attributes:
|
5006380607
Molex
Buy Now
|
Compare Parts:
5006380607
Molex
|
Samacsys Manufacturer | Molex |