There are no models available for this part yet.
Overview of 5006381107 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5006381107 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH8806
|
Newark | 2.0 Wtb Dual Cont Retainer 11Ckt Rohs Compliant: Yes |Molex 5006381107 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now | |
DISTI #
900-5006381107-ND
|
DigiKey | 2.0 WTB DUAL CONT RETAINER 11CKT Min Qty: 1 Lead time: 13 Weeks Container: Bag |
15980 In Stock |
|
$0.1576 / $0.3600 | Buy Now | |
DISTI #
5006381107
|
Avnet Americas | Wire-to-Board Retainer Terminal Position Assurance 2mm Pitch 11 Circuits Polyester Brown Bag - Bulk (Alt: 5006381107) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now | |
DISTI #
MOL500638-1107
|
Interstate Connecting Components | 2.0 WTB DUAL CONT RETAINER 11C | 9 |
|
$0.1455 | Buy Now | |
DISTI #
5006381107
|
Avnet Abacus | Wire-to-Board Retainer Terminal Position Assurance 2mm Pitch 11 Circuits Polyester Brown Bag (Alt: 5006381107) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804350028
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 32000 |
|
$0.1410 / $0.1720 | Buy Now |
CAD Models for 5006381107 by Molex
Part Data Attributes for 5006381107 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|