Part Details for 5006381907 by Molex
Overview of 5006381907 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006381907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8814
|
Newark | 2.0 Wtb Retainer 19Ckt |Molex 5006381907 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
900-5006381907-ND
|
DigiKey | 2.0 WTB RETAINER 19CKT Min Qty: 8000 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2188 | Buy Now |
DISTI #
5006381907
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 19 Position 2mm Brown - Bulk (Alt: 5006381907) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
500638-1907
|
TTI | Headers & Wire Housings 2mm Retainer 19Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
Buy Now |