Part Details for 5006T by Molex
Overview of 5006T by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 5006T
5006T CAD Models
5006T Part Data Attributes
|
5006T
Molex
Buy Now
Datasheet
|
Compare Parts:
5006T
Molex
Connector Accessory, 0.051in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.173 inch | |
Terminal Type | CRIMP | |
Used With | 5025 SERIES PLUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |