Part Details for 5006C-SL001 by Alpha Wire
Overview of 5006C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 22AWG 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,283.2300 / $2,449.8400 | Buy Now |
DISTI #
5006C-SL001
|
TME | Wire, Xtra Guard® 1, 6x22AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$603.4600 / $775.8800 | RFQ |
|
Master Electronics | Multi-Conductor Cable 6 Conductors 22AWG 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,283.2300 / $2,449.8400 | Buy Now |