-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5007 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5141
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:White, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:White Rohs Compliant: Yes |Keystone 5007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47390 |
|
$0.1890 / $0.3690 | Buy Now |
DISTI #
70799417
|
RS | Test Point Compact THM H .350 Nylon46 Insulated White PhosBronze/Silver | Keystone Electronics 5007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 401 |
|
$0.2550 / $0.3540 | Buy Now |
|
Bisco Industries | 5794 |
|
Buy Now | ||
DISTI #
KEY5007
|
Heilind Electronics | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | Americas - 37327 in Stock |
|
$0.1739 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 589 |
|
$0.2400 / $0.7500 | Buy Now |
DISTI #
KEYS5007
|
TME | Test point terminal, white, PCB, 3.18mm Min Qty: 10 | 670 |
|
$0.2840 / $0.3560 | Buy Now |
DISTI #
KEY5007
|
Interstate Connecting Components | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | 7465 |
|
$0.1739 | Buy Now |
DISTI #
000000000000033401
|
Sager | Test Plugs & Test Jacks TEST POINT WHITE .063 Min Qty: 1000 | 122758 |
|
$0.1354 / $0.1739 | Buy Now |
|
CHIPMALL.COM LIMITED | Test Points / Test Rings ROHS | 206 |
|
$0.0908 / $0.1704 | Buy Now |
DISTI #
KEY5007
|
DB Roberts | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | 4350 |
|
$0.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5007
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5007
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
This table gives cross-reference parts and alternative options found for 5007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5009 | Keystone Electronics Corp | $0.2467 | Interconnection Device, | 5007 vs 5009 |