Part Details for 50072 by Qoltec
Overview of 50072 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-50072
|
TME | Power supply: switched-mode, 18.5VDC, 3.5A, Out: 4,8-4,2/1,7, 65W Min Qty: 1 | 1 |
|
$11.3300 / $12.9500 | Buy Now |