Part Details for 50076 by Qoltec
Overview of 50076 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-50076
|
TME | Power supply: switched-mode, 19VDC, 4.9A, Out: 5,5/2,5, 90W Min Qty: 1 | 1 |
|
$14.6300 / $16.7200 | Buy Now |