Datasheets
500C512M550DN0B by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 5100000000uF,

Part Details for 500C512M550DN0B by Cornell Dubilier Electronics Inc

Overview of 500C512M550DN0B by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 500C512M550DN0B

500C512M550DN0B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500C512M550DN0B Part Data Attributes

500C512M550DN0B Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
500C512M550DN0B Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 550V, 20% +Tol, 20% -Tol, 5100000000uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 5100000000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm
Dielectric Material ALUMINUM (WET)
ESR 36.4 mΩ
Length 193.68 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 550 V
Ripple Current 16220 mA
Terminal Pitch 31.75 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500C512M550DN0B by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500C512M550DN0B by Cornell Dubilier Electronics Inc

  • Please alert me when 500C512M550DN0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 500C512M550DN0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500C512M550DN0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 500C512M550DN0B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500C512M550DN0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500C512M550DN0B by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: