Datasheets
500D687M6R3DC2A by: Vishay Sprague

Overview of: 500D687M6R3DC2A by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 500D687M6R3DC2A

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
249
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
  • 61 $3.8824
  • 124 $3.6736

Part Details for: 500D687M6R3DC2A

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

500D687M6R3DC2A Vishay Sprague

Buy Now Datasheet

Compare Parts:

500D687M6R3DC2A Vishay Sprague CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 9.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.05284 mA
Length 20.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Update Alert Settings for: 500D687M6R3DC2A by Vishay Sprague

  • Please alert me when 500D687M6R3DC2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 500D687M6R3DC2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500D687M6R3DC2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 500D687M6R3DC2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500D687M6R3DC2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500D687M6R3DC2A by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.