Part Details for 500R07N101JV4T by Johanson Dielectrics Inc
Overview of 500R07N101JV4T by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07N101JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2328
|
Newark | Mlcc Capacitor, 100Pf, 50V, C0G/Np0, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Johanson Dielectrics 500R07N101JV4T Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 8114 |
|
RFQ | ||
|
Bristol Electronics | 17961 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402 | 14 |
|
$0.0720 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402 | 14368 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
SMC-500R07N101JV4T
|
Sensible Micro Corporation | Cap0402 100Pf Rohs RoHS: Compliant Min Qty: 10000 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 35444 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
1885948RL
|
Farnell | MLCC, 0402, NP0, 50V, 100PF RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 / $0.0450 | Buy Now |
DISTI #
1885948
|
Farnell | MLCC, 0402, NP0, 50V, 100PF RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0147 / $0.0550 | Buy Now |
|
LCSC | 50V 100pF NP0 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 600 |
|
$0.0011 / $0.0019 | Buy Now |
Part Details for 500R07N101JV4T
500R07N101JV4T CAD Models
500R07N101JV4T Part Data Attributes
|
500R07N101JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N101JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07N101JV4T
This table gives cross-reference parts and alternative options found for 500R07N101JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N101JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402101J1HNB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N101JV4T vs C0G0402101J1HNB |
500R07N101JV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 500R07N101JV4T vs 500R07N101JV6U |
04025A101JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N101JV4T vs 04025A101JA79A |
C0G0402101J1HRR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N101JV4T vs C0G0402101J1HRR |
TDCF500G101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 500R07N101JV4T vs TDCF500G101J1GV001T |
NMC0402NPO101J50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | NIC Components Corp | 500R07N101JV4T vs NMC0402NPO101J50TRP |
C0G0402101J1HPB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N101JV4T vs C0G0402101J1HPB |
VJ0402A101JNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 500R07N101JV4T vs VJ0402A101JNAAJ |
04025A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N101JV4T vs 04025A101JA77A |
KGM05ACG1H101JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N101JV4T vs KGM05ACG1H101JN |