Part Details for 500R07N6R8CV4 by Johanson Dielectrics Inc
Overview of 500R07N6R8CV4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07N6R8CV4
500R07N6R8CV4 CAD Models
500R07N6R8CV4 Part Data Attributes
|
500R07N6R8CV4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N6R8CV4
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Manufacturer Series | 500R07 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLC(SMT) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07N6R8CV4
This table gives cross-reference parts and alternative options found for 500R07N6R8CV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N6R8CV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N6R8C500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 500R07N6R8CV4 vs 0402N6R8C500YHW-HK |
04025A6R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N6R8CV4 vs 04025A6R8CA79A |
0402N6R8C500PH-HB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 500R07N6R8CV4 vs 0402N6R8C500PH-HB |
0402N6R8C500PHW-HK | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 500R07N6R8CV4 vs 0402N6R8C500PHW-HK |
GMT04CG6R8C50XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 500R07N6R8CV4 vs GMT04CG6R8C50XT-50 |
0402N6R8C500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 500R07N6R8CV4 vs 0402N6R8C500VHW |
CE0402A-6R8-C050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | RCD Components Inc | 500R07N6R8CV4 vs CE0402A-6R8-C050GTS |
NMC-Q0402NP06R8C50TRPF | CAP,CERAMIC,6.8PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | 500R07N6R8CV4 vs NMC-Q0402NP06R8C50TRPF |
04025A6R8CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07N6R8CV4 vs 04025A6R8CAT9A |
04025A6R8CAT2A | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 500R07N6R8CV4 vs 04025A6R8CAT2A |