If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
500R07S0R4BV4T
Yes
Yes
Contact Manufacturer
JOHANSON TECHNOLOGY INC
CHIP, ROHS COMPLIANT
compliant
EAR99
8532.24.00.20
Johanson Technology Inc
5.42
4e-7 µF
CERAMIC CAPACITOR
CERAMIC
e3
R07
SURFACE MOUNT
Yes
25%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
TR, PAPER, 7 INCH
25%
50 V
0402
YES
C0G
-/+30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025UR40BAB4A Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | AVX Corporation | 500R07S0R4BV4T vs LD025UR40BAB4A |
500R07SR40BV4Y Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S0R4BV4T vs 500R07SR40BV4Y |
C0402HQN500-404BGP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S0R4BV4T vs C0402HQN500-404BGP |
C0402HQN500-404BNE Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S0R4BV4T vs C0402HQN500-404BNE |
500R07SR40BV4T Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S0R4BV4T vs 500R07SR40BV4T |
500R07SR40BV4R Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S0R4BV4T vs 500R07SR40BV4R |
GHQ04CG0R4B50NTD Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S0R4BV4T vs GHQ04CG0R4B50NTD |
500R07SR40BG4Y Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S0R4BV4T vs 500R07SR40BG4Y |
GHQ04CG0R4B50NT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S0R4BV4T vs GHQ04CG0R4B50NT |
0402N0R4B500LG Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 500R07S0R4BV4T vs 0402N0R4B500LG |
339,177 of 3,262,357 parts
-0.53% change vs. last year29,617 of 100,428 parts
+0.04% change vs. last year21,421 of 1,903 parts
+1.97% change vs. last year