Part Details for 500R07S100JV4T by Johanson Technology Inc
Overview of 500R07S100JV4T by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S100JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6183
|
Newark | Mlcc Capacitor, 10Pf, 50V, C0G/Np0, 5%, 0402, Full Reel, Capacitance:10Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Johanson Technology 500R07S100JV4T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
46W1462
|
Newark | Mlcc Capacitor, 10Pf, 50V, C0G/Np0, 5%, 0402, Capacitance:10Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Johanson Technology 500R07S100JV4T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
1885333RL
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0402, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0249 / $0.0547 | Buy Now |
DISTI #
1885333
|
Farnell | CAP, 10PF, 50V, 5%, C0G/NP0, 0402, SMD RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0249 / $0.0982 | Buy Now |