Part Details for 500R07W222JV4T by Johanson Dielectrics Inc
Results Overview of 500R07W222JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500R07W222JV4T Information
500R07W222JV4T by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 500R07W222JV4T by Johanson Dielectrics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 500R07W222JV4T
500R07W222JV4T Part Data Attributes
|
|
500R07W222JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07W222JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
| Package Description | , 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0022 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.64 mm | |
| JESD-609 Code | e3 | |
| Length | 1.12 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.61 mm |
Alternate Parts for 500R07W222JV4T
This table gives cross-reference parts and alternative options found for 500R07W222JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07W222JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR0402X7R222J2NT63 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs CR0402X7R222J2NT63 |
| CR0402X7R222J2PC | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs CR0402X7R222J2PC |
| C0402X7R500-222JPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs C0402X7R500-222JPBU |
| BC025C222JZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs BC025C222JZB9AA0 |
| 0402RB222J500CT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | 500R07W222JV4T vs 0402RB222J500CT |
| BC025C222JZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs BC025C222JZJ9SA3 |
| CR0402X7R222J2NT65 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs CR0402X7R222J2NT65 |
| CR0402X7R222J2NT95 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs CR0402X7R222J2NT95 |
| CR0402X7R222J2NG4 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs CR0402X7R222J2NG4 |
| BC025C222JZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | 500R07W222JV4T vs BC025C222JZT1AA3 |
500R07W222JV4T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the component.
-
Yes, this capacitor is designed for high-frequency applications up to 500 MHz. Its low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for high-frequency circuits.
-
The maximum operating voltage derating for this capacitor is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
-
The 500R07W222JV4T capacitor is designed to operate in a temperature range of -55°C to 125°C and humidity up to 85% RH. However, it's essential to follow the manufacturer's guidelines for environmental considerations and take necessary precautions to ensure reliable operation.
-
The lead time and minimum order quantity for the 500R07W222JV4T capacitor may vary depending on the supplier and availability. It's recommended to check with authorized distributors or the manufacturer directly for the most up-to-date information.