-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1332
|
Newark | Slide Switch, Dpdt, 5A, 20Vac, 20Vdc, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:5A, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500SSP1S1M2REA Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
EG2472-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5076 In Stock |
|
$1.8125 / $3.5100 | Buy Now |
DISTI #
612-500-A122
|
Mouser Electronics | Slide Switches SPDT ON-ON PC MNT RoHS: Compliant | 958 |
|
$2.0800 / $3.5100 | Buy Now |
DISTI #
74851316
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, PC Pin, 500 Series | E-Switch 500SSP1S1M2REA RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Future Electronics | 500 Series SPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 378Tray |
|
$2.0800 / $2.2600 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 252Bulk |
|
$1.9100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed RoHS: Compliant |
136 In Stock |
|
$1.7600 / $2.2400 | Buy Now |
DISTI #
500SSP1S1M2REA
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 252 | 0 |
|
$2.5800 | RFQ |
DISTI #
2844010
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$2.8886 / $3.3513 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed RoHS: Compliant |
136 In Stock |
|
$1.7600 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M2REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M2REA
E-Switch Inc
Slide Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |