500SSP1S1M7QEB
Description: Slide Switch, 1 Positions, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of 500SSP1S1M7QEB by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology

Price & Stock for 500SSP1S1M7QEB by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N1339
Newark Ea Rohs Compliant: Yes |E-Switch 500SSP1S1M7QEB RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3800
  • 5,000 $2.9800
  • 10,000 $2.8800
$2.8800 / $3.3800 Buy Now
DISTI # 500SSP1S1M7QEB-ND
DigiKey SWITCH SLIDE SPDT 5A 120V Min Qty: 252 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 252 $2.4864
$2.4864 Buy Now
DISTI # 612-500SSP1S1M7QEB
Mouser Electronics Slide Switches 5A 120VAC or 28VDC On-None-On SPDT RoHS: Compliant 93
  • 1 $3.6200
  • 10 $3.4700
  • 25 $3.4500
  • 100 $3.0100
  • 252 $2.4800
  • 1,008 $2.4600
  • 2,520 $2.2300
$2.2300 / $3.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 Lead time: 12 Weeks 0
  • 252 $1.8700
$1.8700 Buy Now

CAD Models for 500SSP1S1M7QEB by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 500SSP1S1M7QEB by E-Switch Inc

500SSP1S1M7QEB
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Length
0.2 inch
Actuator Material
NYLON
Actuator Type
SLIDE
Body Breadth
12.7 mm
Body Height
17.78 mm
Body Length or Diameter
6.604 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
SLIDE SWITCH
Terminal Length
0.106 inch
Termination Type
SOLDER
Want to compare parts?
  1. 500SSP1S1M7QEB
    E-Switch Inc
    Slide Switch, 1 Positions, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Related Parts for 500SSP1S1M7QEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500SSP1S1M7QEB by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500SSP1S1M7QEB by E-Switch Inc

Select Manufacturer
Which Manufacturer of 500SSP1S1M7QEB would you like to use for your alert(s)?
  • Please alert me when 500SSP1S1M7QEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500SSP1S1M7QEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500SSP1S1M7QEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500SSP1S1M7QEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500SSP1S1M7QEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500SSP1S1M7QEB by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: