Part Details for 500ASSP1SM6QE. by E-Switch Inc
Overview of 500ASSP1SM6QE. by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500ASSP1SM6QE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3292688
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 3A, 120VAC, SMT RoHS: Compliant Min Qty: 1 Container: Each | 212 |
|
$3.0465 / $5.1709 | Buy Now |
DISTI #
3292688
|
Farnell | SLIDE SWITCH, SPDT, 3A, 120VAC, SMT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 6 Days Container: Each | 212 |
|
$3.7306 / $5.4081 | Buy Now |