-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1292
|
Newark | Tr Rohs Compliant: Yes |E-Switch 500ASSP1SM6RE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.7700 | Buy Now |
DISTI #
500ASSP1SM6RE-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2606 | Buy Now |
DISTI #
612-500ASSP1SM6RE
|
Mouser Electronics | Slide Switches Slide Switch SPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
DISTI #
74851262
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, Surf. Mt., RA, Gull Wing, 500A Series | E-Switch 500ASSP1SM6RE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Future Electronics | 500A Series SPDT On-None-On Gull Wing Sub-Miniature Surface Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1800 / $3.4000 | Buy Now |
|
Future Electronics | 500A Series SPDT On-None-On Gull Wing Sub-Miniature Surface Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1800 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500ASSP1SM6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500ASSP1SM6RE
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.0706 mm | |
Body Height | 11.0998 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |