Part Details for 500DMBA125M000ACH by Skyworks Solutions Inc
Overview of 500DMBA125M000ACH by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 500DMBA125M000ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500DMBA125000ACH
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$3.5100 / $6.2000 | Order Now |
Part Details for 500DMBA125M000ACH
500DMBA125M000ACH CAD Models
500DMBA125M000ACH Part Data Attributes
|
500DMBA125M000ACH
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DMBA125M000ACH
Skyworks Solutions Inc
Oscillator, 0.9MHz Min, 200MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29.3 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |